XC6233H25B9R-G
vs
XC6233H2619R-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPQ-4
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPQ-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
12 Weeks
Dropout Voltage1-Max
0.42 V
0.42 V
Dropout Voltage1-Nom
0.31 V
0.31 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.7 V
1.7 V
JESD-30 Code
S-PDSO-N4
S-PDSO-N4
Length
1 mm
1 mm
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
2.5755 V
2.626 V
Output Voltage1-Min
2.5245 V
2.574 V
Output Voltage1-Nom
2.55 V
2.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Terminal Finish
NICKEL SILVER GOLD
NICKEL SILVER GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
1%
Width
1 mm
1 mm
Base Number Matches
1
1
Compare XC6233H25B9R-G with alternatives
Compare XC6233H2619R-G with alternatives