XC6223T3219R-G
vs
XC6223N31BNR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
12 Weeks
Dropout Voltage1-Max
0.305 V
0.305 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G4
Length
1 mm
2 mm
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.232 V
3.1815 V
Output Voltage1-Min
3.168 V
3.1185 V
Output Voltage1-Nom
3.2 V
3.15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Silver/Gold (Ni/Ag/Au)
Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
1%
Width
1 mm
1.25 mm
Base Number Matches
1
1
JESD-609 Code
e3
Compare XC6223T3219R-G with alternatives
Compare XC6223N31BNR-G with alternatives