XC6223R36BNR-G vs XC6223M321PR-G feature comparison

XC6223R36BNR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6223M321PR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.305 V 0.305 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-G4 R-PDSO-F5
JESD-609 Code e3 e3
Length 2 mm 4.5 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.6865 V 3.232 V
Output Voltage1-Min 3.6135 V 3.168 V
Output Voltage1-Nom 3.65 V 3.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.6 mm
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING FLAT
Terminal Pitch 1.3 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 1%
Width 1.25 mm 2.5 mm
Base Number Matches 1 1

Compare XC6223R36BNR-G with alternatives

Compare XC6223M321PR-G with alternatives