XC6223P36BMR-G vs XC6223R3619R-G feature comparison

XC6223P36BMR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6223R3619R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.305 V 0.305 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
JESD-609 Code e3
Length 2.9 mm 1 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.6865 V 3.636 V
Output Voltage1-Min 3.6135 V 3.564 V
Output Voltage1-Nom 3.65 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.4 mm
Surface Mount YES YES
Terminal Finish Tin (Sn) Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 1%
Width 1.6 mm 1 mm
Base Number Matches 1 1

Compare XC6223P36BMR-G with alternatives

Compare XC6223R3619R-G with alternatives