XC6223N3419R-G vs XC6223Q31BNR-G feature comparison

XC6223N3419R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6223Q31BNR-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Active Active
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
12 Weeks
0.305 V 0.305 V
0.2 V 0.2 V
5.5 V 5.5 V
1.6 V 1.6 V
S-PDSO-N4 R-PDSO-G4
1 mm 2 mm
0.045% 0.045%
1 1
1 1
4 4
125 °C 125 °C
0.3 A 0.3 A
3.434 V 3.1815 V
3.366 V 3.1185 V
3.4 V 3.15 V
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON TSOP
SQUARE RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE
260 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
0.4 mm 1.1 mm
YES YES
Nickel/Silver/Gold (Ni/Ag/Au) Tin (Sn)
NO LEAD GULL WING
0.65 mm 1.3 mm
DUAL DUAL
10 10
1% 1%
1 mm 1.25 mm
1 1
e3

Compare XC6223N3419R-G with alternatives

Compare XC6223Q31BNR-G with alternatives