XC6223N331NR-G
vs
XC6223R36BNR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Dropout Voltage1-Max
0.305 V
0.305 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.6 V
1.6 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.333 V
3.6865 V
Output Voltage1-Min
3.267 V
3.6135 V
Output Voltage1-Nom
3.3 V
3.65 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.3 mm
1.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
1%
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare XC6223N331NR-G with alternatives
Compare XC6223R36BNR-G with alternatives