XC6223N321GR-G vs XC6223R3619R-G feature comparison

XC6223N321GR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6223R3619R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-4 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.305 V 0.305 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-N4 S-PDSO-N4
Length 1.6 mm 1 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.232 V 3.636 V
Output Voltage1-Min 3.168 V 3.564 V
Output Voltage1-Nom 3.2 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.4 mm
Surface Mount YES YES
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au) Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 1%
Width 1.2 mm 1 mm
Base Number Matches 1 1

Compare XC6223N321GR-G with alternatives

Compare XC6223R3619R-G with alternatives