XC6223N301PR-G vs XC6223Q301PR-G feature comparison

XC6223N301PR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6223Q301PR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.305 V 0.305 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.6 V 1.6 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e3 e3
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.03 V 3.03 V
Output Voltage1-Min 2.97 V 2.97 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF LSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 1%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare XC6223N301PR-G with alternatives

Compare XC6223Q301PR-G with alternatives