XC6223N15BGR-G vs RP102K141D-TR feature comparison

XC6223N15BGR-G Torex Semiconductor LTD

Buy Now Datasheet

RP102K141D-TR Nisshinbo Micro Devices

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD NISSHINBO MICRO DEVICES INC
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.52 V 0.5 V
Dropout Voltage1-Nom 0.42 V 0.29 V
Input Voltage-Max 5.5 V 5.25 V
Input Voltage-Min 1.6 V 1.7 V
JESD-30 Code R-PDSO-N4 S-PDSO-N4
Length 1.6 mm 1 mm
Load Regulation-Max 0.045% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.57 V 1.416 V
Output Voltage1-Min 1.53 V 1.384 V
Output Voltage1-Nom 1.55 V 1.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.4 mm
Surface Mount YES YES
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au) GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1.3% 1.14%
Width 1.2 mm 1 mm
Base Number Matches 1 3
Adjustability FIXED
Input Voltage Absolute-Max 6 V
JESD-609 Code e4
Line Regulation-Max 0.00434%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOLCC4,.03,26
Packing Method TR
Technology CMOS

Compare XC6223N15BGR-G with alternatives