XC6222B29BPR-G vs LP5912-3.0DRVT feature comparison

XC6222B29BPR-G Torex Semiconductor LTD

Buy Now Datasheet

LP5912-3.0DRVT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TEXAS INSTRUMENTS INC
Part Package Code SOT-89
Package Description , WSON-6
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.26 V 0.25 V
Dropout Voltage1-Nom 0.16 V 0.15 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6.5 V
Input Voltage-Min 3.45 V 1.6 V
JESD-30 Code R-PDSO-F5 S-PDSO-N6
JESD-609 Code e3 e4
Length 4.5 mm 2 mm
Line Regulation-Max 0.0075225%
Load Regulation-Max 0.07%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.7 A 0.5 A
Output Voltage1-Max 2.9795 V 3.09 V
Output Voltage1-Min 2.9205 V 2.91 V
Output Voltage1-Nom 2.95 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF HVSON
Package Equivalence Code TO-243
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 0.8 mm
Surface Mount YES YES
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tolerance-Max 1% 3%
Width 2.5 mm 2 mm
Base Number Matches 1 1
Date Of Intro 2017-02-01
Samacsys Manufacturer Texas Instruments
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C

Compare XC6222B29BPR-G with alternatives

Compare LP5912-3.0DRVT with alternatives