XC6222A23BMR-G
vs
XC6222D20BER-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
SOT
SOIC
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
Pin Count
5
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
12 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.32 V
0.32 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.85 V
2.55 V
JESD-30 Code
R-PDSO-G5
R-PDSO-N6
JESD-609 Code
e3
Length
2.9 mm
2 mm
Line Regulation-Max
0.0074025%
0.0070725%
Load Regulation-Max
0.07%
0.07%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.7 A
0.7 A
Output Voltage1-Max
2.3735 V
2.0705 V
Output Voltage1-Min
2.3265 V
2.0295 V
Output Voltage1-Nom
2.35 V
2.05 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
SOLCC6,.08,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
0.6 mm
Surface Mount
YES
YES
Terminal Finish
TIN
NICKEL SILVER GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
1%
Width
1.6 mm
1.8 mm
Base Number Matches
1
1
Compare XC6222A23BMR-G with alternatives
Compare XC6222D20BER-G with alternatives