XC6220D501QR-G
vs
XC6220D481MR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.655 V
0.655 V
Dropout Voltage1-Nom
0.053 V
0.053 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
1.6 V
5.3 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
Length
4.9 mm
2.9 mm
Load Regulation-Max
0.045%
0.045%
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature TJ-Max
125 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.1 V
4.896 V
Output Voltage1-Min
4.9 V
4.704 V
Output Voltage1-Nom
5 V
4.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2%
2%
Width
3.9 mm
1.6 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Adjustability
FIXED
Input Voltage Absolute-Max
6.5 V
JESD-609 Code
e3
Line Regulation-Max
0.00672%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Terminal Finish
Tin (Sn)
Compare XC6220D501QR-G with alternatives
Compare XC6220D481MR-G with alternatives