XC6220D45BMR-G vs RP131S501D-E2-F feature comparison

XC6220D45BMR-G Torex Semiconductor LTD

Buy Now Datasheet

RP131S501D-E2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOREX SEMICONDUCTOR LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN ROHS COMPLIANT, HSOP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.655 V 0.65 V
Dropout Voltage1-Nom 0.053 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6.5 V
Input Voltage-Min 5.05 V 1.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3 e2
Length 2.9 mm 5.02 mm
Line Regulation-Max 0.008645%
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 4.641 V 5.05 V
Output Voltage1-Min 4.459 V 4.95 V
Output Voltage1-Nom 4.55 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.85 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn) TIN SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.905 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2% 1%
Width 1.6 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 6
Qualification Status Not Qualified

Compare XC6220D45BMR-G with alternatives

Compare RP131S501D-E2-F with alternatives