XC6220D40BPR-G vs XC6220D401MR-G feature comparison

XC6220D40BPR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6220D401MR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 8 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.655 V 0.655 V
Dropout Voltage1-Nom 0.053 V 0.06 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.55 V 4.5 V
JESD-30 Code R-PDSO-F5 R-PDSO-G5
JESD-609 Code e3 e3
Length 4.5 mm 2.9 mm
Line Regulation-Max 0.011745% 0.012%
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 4.131 V 4.08 V
Output Voltage1-Min 3.969 V 3.92 V
Output Voltage1-Nom 4.05 V 4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF LSSOP
Package Equivalence Code TO-243 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 1.6 mm
Base Number Matches 1 1

Compare XC6220D40BPR-G with alternatives

Compare XC6220D401MR-G with alternatives