XC6220D351QR-G vs XC6220D361PR-G feature comparison

XC6220D351QR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6220D361PR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.655 V 0.655 V
Dropout Voltage1-Nom 0.06 V 0.06 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.6 V 4.1 V
JESD-30 Code R-PDSO-G8 R-PDSO-F5
Length 4.9 mm 4.5 mm
Load Regulation-Max 0.045% 0.045%
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature TJ-Max 125 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 3.57 V 3.672 V
Output Voltage1-Min 3.43 V 3.528 V
Output Voltage1-Nom 3.5 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP LSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 3.9 mm 2.5 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
JESD-609 Code e3
Line Regulation-Max 0.01368%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TO-243
Packing Method TR
Terminal Finish Tin (Sn)

Compare XC6220D351QR-G with alternatives

Compare XC6220D361PR-G with alternatives