XC6220C431QR-G vs XC6220A431ER-G feature comparison

XC6220C431QR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6220A431ER-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.655 V 0.655 V
Dropout Voltage1-Nom 0.053 V 0.053 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.6 V 4.8 V
JESD-30 Code R-PDSO-G8 R-PDSO-N6
Length 4.9 mm 2 mm
Load Regulation-Max 0.045% 0.045%
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature TJ-Max 125 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 4.386 V 4.386 V
Output Voltage1-Min 4.214 V 4.214 V
Output Voltage1-Nom 4.3 V 4.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 3.9 mm 1.8 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.01032%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOLCC6,.07,20
Packing Method TR
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au)

Compare XC6220C431QR-G with alternatives

Compare XC6220A431ER-G with alternatives