XC6220C38BER-G vs RP131H421B-T1-F feature comparison

XC6220C38BER-G Torex Semiconductor LTD

Buy Now Datasheet

RP131H421B-T1-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOREX SEMICONDUCTOR LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 ROHS COMPLIANT, SOT-89, 5 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.655 V 0.65 V
Dropout Voltage1-Nom 0.06 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6.5 V
Input Voltage-Min 4.35 V 1.6 V
JESD-30 Code R-PDSO-N6 R-PDSO-F5
Length 2 mm 4.5 mm
Line Regulation-Max 0.012705%
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 3.927 V 4.242 V
Output Voltage1-Min 3.773 V 4.158 V
Output Voltage1-Nom 3.85 V 4.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSOF
Package Equivalence Code SOLCC6,.07,20 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au) TIN BISMUTH
Terminal Form NO LEAD FLAT
Terminal Pitch 0.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2% 1%
Width 1.8 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-89
Pin Count 5
JESD-609 Code e6
Qualification Status Not Qualified

Compare XC6220C38BER-G with alternatives

Compare RP131H421B-T1-F with alternatives