XC6220C33BPR-G vs XC6220C301QR-G feature comparison

XC6220C33BPR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6220C301QR-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Active Obsolete
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
12 Weeks
FIXED
0.655 V 0.655 V
0.06 V 0.06 V
6.5 V
6 V 6 V
3.85 V 1.6 V
R-PDSO-F5 R-PDSO-G8
e3
4.5 mm 4.9 mm
0.014405%
0.045% 0.045%
1
1 1
1
5 8
85 °C
-40 °C
1 A 1 A
3.417 V 3.06 V
3.283 V 2.94 V
3.35 V 3 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSOF HSOP
TO-243
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG
TR
260 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.6 mm 1.75 mm
YES YES
CMOS CMOS
Tin (Sn)
FLAT GULL WING
1.5 mm 1.27 mm
DUAL DUAL
10 10
2% 2%
2.5 mm 3.9 mm
1 1
125 °C

Compare XC6220C33BPR-G with alternatives

Compare XC6220C301QR-G with alternatives