XC6220C211ER-G
vs
XC6220C201PR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
12 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.655 V
0.655 V
Dropout Voltage1-Nom
0.085 V
0.085 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.6 V
2.5 V
JESD-30 Code
R-PDSO-N6
R-PDSO-F5
Length
2 mm
4.5 mm
Line Regulation-Max
0.01428%
0.014%
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
2.142 V
2.04 V
Output Voltage1-Min
2.058 V
1.96 V
Output Voltage1-Nom
2.1 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSOF
Package Equivalence Code
SOLCC6,.07,20
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Nickel/Silver/Gold (Ni/Ag/Au)
Tin (Sn)
Terminal Form
NO LEAD
FLAT
Terminal Pitch
0.5 mm
1.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2%
2%
Width
1.8 mm
2.5 mm
Base Number Matches
1
1
JESD-609 Code
e3
Compare XC6220C211ER-G with alternatives
Compare XC6220C201PR-G with alternatives