XC6220B33BPR-G vs XC6220C34BER-G feature comparison

XC6220B33BPR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6220C34BER-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Active Active
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
12 Weeks 12 Weeks
FIXED FIXED
0.655 V 0.655 V
0.06 V 0.06 V
6.5 V 6.5 V
6 V 6 V
3.85 V 3.95 V
R-PDSO-F5 R-PDSO-N6
e3
4.5 mm 2 mm
0.014405% 0.014145%
0.045% 0.045%
1 1
1 1
1 1
5 6
85 °C 85 °C
-40 °C -40 °C
1 A 1 A
3.417 V 3.519 V
3.283 V 3.381 V
3.35 V 3.45 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSOF HVSON
TO-243 SOLCC6,.07,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
TR TR
260 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.6 mm 0.6 mm
YES YES
CMOS CMOS
Tin (Sn) Nickel/Silver/Gold (Ni/Ag/Au)
FLAT NO LEAD
1.5 mm 0.5 mm
DUAL DUAL
10 10
2% 2%
2.5 mm 1.8 mm
1 1

Compare XC6220B33BPR-G with alternatives

Compare XC6220C34BER-G with alternatives