XC6220A491ER-G
vs
XC6220D461ER-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6
|
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Dropout Voltage1-Max |
0.655 V
|
0.655 V
|
Dropout Voltage1-Nom |
0.053 V
|
0.053 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
1.6 V
|
1.6 V
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-N6
|
Length |
2 mm
|
2 mm
|
Load Regulation-Max |
0.045%
|
0.045%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
4.998 V
|
4.692 V
|
Output Voltage1-Min |
4.802 V
|
4.508 V
|
Output Voltage1-Nom |
4.9 V
|
4.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC6,.07,20
|
SOLCC6,.07,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Nickel/Silver/Gold (Ni/Ag/Au)
|
Nickel/Silver/Gold (Ni/Ag/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.8 mm
|
1.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6220A491ER-G with alternatives
Compare XC6220D461ER-G with alternatives