XC6220A471PR-G
vs
RP131S451D-E2-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
RICOH ELECTRONIC DEVICES CO LTD
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
ROHS COMPLIANT, HSOP-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.655 V
0.65 V
Dropout Voltage1-Nom
0.053 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
6.5 V
Input Voltage-Min
5.2 V
1.6 V
JESD-30 Code
R-PDSO-F5
R-PDSO-G6
JESD-609 Code
e3
e2
Length
4.5 mm
5.02 mm
Line Regulation-Max
0.00752%
Load Regulation-Max
0.045%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
4.794 V
4.545 V
Output Voltage1-Min
4.606 V
4.455 V
Output Voltage1-Nom
4.7 V
4.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
SOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.85 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin (Sn)
TIN SILVER
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
1.905 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
1%
Width
2.5 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
6
Qualification Status
Not Qualified
Compare XC6220A471PR-G with alternatives
Compare RP131S451D-E2-F with alternatives