XC6220A31BMR-G
vs
XC6220A321QR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
0.655 V
0.655 V
Dropout Voltage1-Nom
0.06 V
0.06 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.65 V
1.6 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
4.9 mm
Line Regulation-Max
0.014805%
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
3.213 V
3.264 V
Output Voltage1-Min
3.087 V
3.136 V
Output Voltage1-Nom
3.15 V
3.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.75 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
3.9 mm
Base Number Matches
1
1
Operating Temperature TJ-Max
125 °C
Compare XC6220A31BMR-G with alternatives
Compare XC6220A321QR-G with alternatives