XC6216D792FR-G
vs
XC6216B812MR-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
SOT-223
|
SOT
|
Package Description |
SOT-223, 4 PIN
|
SOT-25, 5 PIN
|
Pin Count |
4
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
8 Weeks
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.8 V
|
0.7 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
Input Voltage-Max |
28 V
|
28 V
|
Input Voltage-Min |
9.9 V
|
10.1 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
6.6 mm
|
2.9 mm
|
Line Regulation-Max |
0.42897%
|
0.43497%
|
Load Regulation-Max |
0.14%
|
0.14%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
8.058 V
|
8.262 V
|
Output Voltage1-Min |
7.742 V
|
7.938 V
|
Output Voltage1-Nom |
7.9 V
|
8.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSO
|
LSSOP
|
Package Equivalence Code |
SOT-223
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
0.95 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6216D792FR-G with alternatives
Compare XC6216B812MR-G with alternatives