XC6216D772PR-G vs XC6216B702ER-G feature comparison

XC6216D772PR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6216B702ER-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-89 SOIC
Package Description SOT-89, 5 PIN USP-6
Pin Count 5 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.8 V 0.8 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 9.7 V 9 V
JESD-30 Code R-PSSO-F3 R-PDSO-N6
JESD-609 Code e3
Length 4.5 mm 2 mm
Line Regulation-Max 0.42273% 0.399%
Load Regulation-Max 0.14% 0.09%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 7.854 V 7.14 V
Output Voltage1-Min 7.546 V 6.86 V
Output Voltage1-Nom 7.7 V 7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF HVSON
Package Equivalence Code TO-243 SOLCC6,.08,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm 0.6 mm
Surface Mount YES YES
Terminal Finish TIN NICKEL SILVER GOLD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.5 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 1.8 mm
Base Number Matches 1 1
Total Weight 6
Category CO2 Kg 12.04
CO2 72.24
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare XC6216D772PR-G with alternatives

Compare XC6216B702ER-G with alternatives