XC6216D671PR vs XC6216D692JR feature comparison

XC6216D671PR Torex Semiconductor LTD

Buy Now Datasheet

XC6216D692JR Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-89 TO-252
Package Description SOT-89, 5 PIN TO-252, 3 PIN
Pin Count 5 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.15 V 1.15 V
Dropout Voltage1-Nom 0.8 V 0.8 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 8.7 V 8.9 V
JESD-30 Code R-PDSO-F5 R-PSSO-G2
JESD-609 Code e3/e6
Length 4.5 mm 6.55 mm
Line Regulation-Max 0.38793% 0.39537%
Load Regulation-Max 0.09% 0.09%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 6.767 V 7.038 V
Output Voltage1-Min 6.633 V 6.762 V
Output Voltage1-Nom 6.7 V 6.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF TO-252
Package Equivalence Code TO-243 SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 2.4 mm
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 2.28 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 2%
Width 2.5 mm 6.1 mm
Base Number Matches 1 1

Compare XC6216D671PR with alternatives

Compare XC6216D692JR with alternatives