XC6216D651JR
vs
XC6216B671MR-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
TO-252
SOT
Package Description
TO-252, 3 PIN
SOT-25, 5 PIN
Pin Count
4
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.15 V
1.15 V
Dropout Voltage1-Nom
0.8 V
0.8 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
28 V
28 V
Input Voltage-Min
8.5 V
8.7 V
JESD-30 Code
R-PSSO-G2
R-PDSO-G5
Length
6.55 mm
2.9 mm
Line Regulation-Max
0.38025%
0.38793%
Load Regulation-Max
0.09%
0.09%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
6.565 V
6.767 V
Output Voltage1-Min
6.435 V
6.633 V
Output Voltage1-Nom
6.5 V
6.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
LSSOP
Package Equivalence Code
SMSIP3H,.38,90TB
SOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.4 mm
1.3 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.28 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
1%
Width
6.1 mm
1.6 mm
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
TIN
Compare XC6216D651JR with alternatives
Compare XC6216B671MR-G with alternatives