XC6216D641FR vs XC6216B662MR-G feature comparison

XC6216D641FR Torex Semiconductor LTD

Buy Now Datasheet

XC6216B662MR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-223 SOT
Package Description SOT-223, 4 PIN SOT-25, 5 PIN
Pin Count 4 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1 V 0.8 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 8.4 V 8.6 V
JESD-30 Code R-PDSO-G3 R-PDSO-G5
Length 6.6 mm 2.9 mm
Line Regulation-Max 0.37632% 0.38412%
Load Regulation-Max 0.09% 0.09%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 6.464 V 6.732 V
Output Voltage1-Min 6.336 V 6.468 V
Output Voltage1-Nom 6.4 V 6.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOT-223 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm 1.3 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 2%
Width 3.5 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
JESD-609 Code e3
Terminal Finish TIN

Compare XC6216D641FR with alternatives

Compare XC6216B662MR-G with alternatives