XC6216D641FR
vs
XC6216B662ER-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
SOT-223
SOIC
Package Description
SOT-223, 4 PIN
USP-6
Pin Count
4
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1 V
0.8 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
28 V
28 V
Input Voltage-Min
8.4 V
8.6 V
JESD-30 Code
R-PDSO-G3
R-PDSO-N6
Length
6.6 mm
2 mm
Line Regulation-Max
0.37632%
0.38412%
Load Regulation-Max
0.09%
0.09%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
6.464 V
6.732 V
Output Voltage1-Min
6.336 V
6.468 V
Output Voltage1-Nom
6.4 V
6.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOT-223
SOLCC6,.08,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
0.6 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
2.3 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
2%
Width
3.5 mm
1.8 mm
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Terminal Finish
NICKEL SILVER GOLD
Compare XC6216D641FR with alternatives
Compare XC6216B662ER-G with alternatives