XC6216D631JR-G
vs
XC6216D632PR-G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Part Package Code |
TO-252
|
SOT-89
|
Package Description |
TO-252, 3 PIN
|
SOT-89, 5 PIN
|
Pin Count |
4
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1 V
|
1 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
Input Voltage-Max |
28 V
|
28 V
|
Input Voltage-Min |
8.3 V
|
8.3 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e3
|
Length |
6.55 mm
|
4.5 mm
|
Line Regulation-Max |
0.37233%
|
0.37233%
|
Load Regulation-Max |
0.09%
|
0.09%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
6.363 V
|
6.426 V
|
Output Voltage1-Min |
6.237 V
|
6.174 V
|
Output Voltage1-Nom |
6.3 V
|
6.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
LSOF
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.4 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
2.28 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
1%
|
2%
|
Width |
6.1 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
|
|
|
Compare XC6216D631JR-G with alternatives
Compare XC6216D632PR-G with alternatives