XC6216BB42MR-G
vs
78D12L-TN3-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT
TO-252
Package Description
SOT-25, 5 PIN
TO-252,
Pin Count
5
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Adjustability
FIXED
Dropout Voltage1-Nom
0.65 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
28 V
30 V
Input Voltage-Min
13.4 V
14.5 V
JESD-30 Code
R-PDSO-G5
R-PSSO-G2
JESD-609 Code
e3
Length
2.9 mm
6.6 mm
Line Regulation-Max
0.49932%
Load Regulation-Max
0.14%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
11.628 V
12.6 V
Output Voltage1-Min
11.172 V
11.4 V
Output Voltage1-Nom
11.4 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TO-252
Package Equivalence Code
TSOP5/6,.11,37
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.3 mm
2.38 mm
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
2.28 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tolerance-Max
2%
5%
Width
1.6 mm
5.7 mm
Base Number Matches
1
1
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-20 °C
Technology
BIPOLAR
Compare XC6216BB42MR-G with alternatives
Compare 78D12L-TN3-T with alternatives