XC6216B692MR vs XE6216B622PR-G feature comparison

XC6216B692MR Torex Semiconductor LTD

Buy Now Datasheet

XE6216B622PR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT SOT-89
Package Description SOT-25, 5 PIN SOT-89, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.15 V
Dropout Voltage1-Nom 0.8 V 1 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 8.9 V 8.2 V
JESD-30 Code R-PDSO-G5 R-PDSO-F5
Length 2.9 mm 4.5 mm
Line Regulation-Max 0.39537% 0.392832%
Load Regulation-Max 0.09% 0.103%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 7.038 V 6.386 V
Output Voltage1-Min 6.762 V 5.983 V
Output Voltage1-Nom 6.9 V 6.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSOF
Package Equivalence Code SOP5,.11,37 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.3 mm 1.6 mm
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 3.5%
Width 1.6 mm 2.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare XC6216B692MR with alternatives

Compare XE6216B622PR-G with alternatives