XC6216B632ER vs XC6216D661JR feature comparison

XC6216B632ER Torex Semiconductor LTD

Buy Now Datasheet

XC6216D661JR Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOIC TO-252
Package Description USP-6 TO-252, 3 PIN
Pin Count 6 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.15 V
Dropout Voltage1-Nom 1 V 0.8 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 8.3 V 8.6 V
JESD-30 Code R-PDSO-N6 R-PSSO-G2
Length 2 mm 6.55 mm
Line Regulation-Max 0.37233% 0.38412%
Load Regulation-Max 0.09% 0.09%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 6.426 V 6.666 V
Output Voltage1-Min 6.174 V 6.534 V
Output Voltage1-Nom 6.3 V 6.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TO-252
Package Equivalence Code SOLCC6,.07,20 SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 2.4 mm
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 2.28 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 1%
Width 1.8 mm 6.1 mm
Base Number Matches 1 1

Compare XC6216B632ER with alternatives

Compare XC6216D661JR with alternatives