XC6209F412DR-G
vs
XC6209F412MR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
SOIC
SOT
Package Description
HVSON,
LSSOP, TSOP5/6,.11,37
Pin Count
6
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Dropout Voltage1-Max
0.23 V
0.23 V
Dropout Voltage1-Nom
0.18 V
0.18 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-N6
R-PDSO-G5
Length
2 mm
2.9 mm
Load Regulation-Max
0.1%
0.1%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
4.182 V
4.182 V
Output Voltage1-Min
4.018 V
4.018 V
Output Voltage1-Nom
4.1 V
4.1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Equivalence Code
SOLCC6,.07,20
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.7 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL SILVER GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
2%
Width
1.8 mm
1.6 mm
Base Number Matches
1
2
Adjustability
FIXED
Input Voltage Absolute-Max
12 V
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Compare XC6209F412DR-G with alternatives
Compare XC6209F412MR with alternatives