XC6209E122DR-G
vs
IXD1209E122PR-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
IXYS CORP
Part Package Code
SOIC
Package Description
HVSON,
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN
Pin Count
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.9 V
0.9 V
Dropout Voltage1-Nom
0.85 V
0.85 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-N6
R-PDSO-F5
Length
2 mm
4.5 mm
Load Regulation-Max
0.1%
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
0.29 A
0.29 A
Output Voltage1-Max
1.23 V
1.23 V
Output Voltage1-Min
1.17 V
1.17 V
Output Voltage1-Nom
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSOF
Package Equivalence Code
SOLCC6,.07,20
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.7 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form
NO LEAD
FLAT
Terminal Pitch
0.5 mm
1.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tolerance-Max
2.5%
2.5%
Width
1.8 mm
2.5 mm
Base Number Matches
1
1
Operating Temperature TJ-Max
125 °C
Compare XC6209E122DR-G with alternatives
Compare IXD1209E122PR-G with alternatives