XC6209B522PR-G vs IXD1209B522MR feature comparison

XC6209B522PR-G Torex Semiconductor LTD

Buy Now Datasheet

IXD1209B522MR IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOREX SEMICONDUCTOR LTD IXYS CORP
Part Package Code SOT-89
Package Description HLSOF, LSSOP,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.21 V 0.21 V
Dropout Voltage1-Nom 0.16 V 0.16 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-F5 R-PDSO-G5
JESD-609 Code e3
Length 4.5 mm 2.9 mm
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.06 A
Output Voltage1-Max 5.304 V 5.304 V
Output Voltage1-Min 5.096 V 5.096 V
Output Voltage1-Nom 5.2 V 5.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF LSSOP
Package Equivalence Code TO-243 SOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 1.6 mm
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C

Compare XC6209B522PR-G with alternatives

Compare IXD1209B522MR with alternatives