XC6209A532MR vs XC6209A532DR-G feature comparison

XC6209A532MR Torex Semiconductor LTD

Buy Now Datasheet

XC6209A532DR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT SOIC
Package Description LSSOP, HVSON,
Pin Count 5 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.21 V 0.21 V
Dropout Voltage1-Nom 0.16 V 0.16 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-N6
Length 2.9 mm 2 mm
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 5.406 V 5.406 V
Output Voltage1-Min 5.194 V 5.194 V
Output Voltage1-Nom 5.3 V 5.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code SOP5,.11,37 SOLCC6,.07,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.7 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.8 mm
Base Number Matches 2 1
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au)
Time@Peak Reflow Temperature-Max (s) 10

Compare XC6209A532MR with alternatives

Compare XC6209A532DR-G with alternatives