XC6206P482PR-G vs XC6206P452DR-G feature comparison

XC6206P482PR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6206P452DR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOT-89 SOIC
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6
Pin Count 3 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Dropout Voltage1-Max 0.63 V 0.63 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.8 V 1.8 V
JESD-30 Code R-PSSO-F3 R-PDSO-N6
JESD-609 Code e3
Length 4.5 mm 2 mm
Load Regulation-Max 0.075% 0.075%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 6
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 4.896 V 4.59 V
Output Voltage1-Min 4.704 V 4.41 V
Output Voltage1-Nom 4.8 V 4.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF HVSON
Package Equivalence Code TO-243 SOLCC6,.07,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 0.7 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn) Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.5 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 1.8 mm
Base Number Matches 1 1

Compare XC6206P482PR-G with alternatives

Compare XC6206P452DR-G with alternatives