XC5VTX150T-1FFG1759C
vs
XC5VTX150T-2FF1759I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
XILINX INC
Package Description
BGA-1759
BGA-1759
Reach Compliance Code
not_compliant
not_compliant
Combinatorial Delay of a CLB-Max
0.9 ns
0.77 ns
JESD-30 Code
S-PBGA-B1759
S-PBGA-B1759
JESD-609 Code
e1
e0
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
4
Number of CLBs
11600
11600
Number of Inputs
680
680
Number of Logic Cells
148480
148480
Number of Outputs
680
680
Number of Terminals
1759
1759
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
11600 CLBS
11600 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1759,42X42,40
BGA1759,42X42,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
42.5 mm
42.5 mm
Base Number Matches
2
2
Part Package Code
BGA
Pin Count
1759
ECCN Code
3A001.A.7.A
HTS Code
8542.39.00.01
Compare XC5VTX150T-2FF1759I with alternatives