XC5VSX50T-2FFG1136C
vs
XC5VSX50T-2FFV1136I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
Package Description
BGA-1136
BGA-1136
Pin Count
1136
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
72 Weeks
Combinatorial Delay of a CLB-Max
0.77 ns
0.77 ns
JESD-30 Code
S-PBGA-B1136
S-PBGA-B1136
JESD-609 Code
e1
e1
Length
35 mm
35 mm
Moisture Sensitivity Level
4
4
Number of CLBs
4080
4080
Number of Inputs
480
480
Number of Logic Cells
52224
52224
Number of Outputs
480
480
Number of Terminals
1136
1136
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
4080 CLBS
4080 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1136,34X34,40
BGA1136,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.25 mm
3.25 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
35 mm
35 mm
Base Number Matches
1
1
Compare XC5VSX50T-2FFG1136C with alternatives
Compare XC5VSX50T-2FFV1136I with alternatives