XC5VLX85-1FFV676I
vs
XC5VLX85-1FF676C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Package Description
BGA-676
BGA-676
Reach Compliance Code
compliant
not_compliant
Combinatorial Delay of a CLB-Max
0.9 ns
0.9 ns
JESD-30 Code
S-PBGA-B676
S-PBGA-B676
JESD-609 Code
e1
e0
Length
27 mm
27 mm
Moisture Sensitivity Level
4
4
Number of CLBs
6480
6480
Number of Inputs
440
440
Number of Logic Cells
82944
82944
Number of Outputs
440
440
Number of Terminals
676
676
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
6480 CLBS
6480 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA676,26X26,40
BGA676,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
250
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3 mm
3 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
27 mm
27 mm
Base Number Matches
2
2
Factory Lead Time
12 Weeks
Samacsys Manufacturer
AMD
Qualification Status
Not Qualified