XC5VLX85-1FFG676I vs XC5VLX85-1FF676I feature comparison

XC5VLX85-1FFG676I AMD

Buy Now Datasheet

XC5VLX85-1FF676I AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Package Description BGA-676 BGA-676
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer AMD AMD
Combinatorial Delay of a CLB-Max 0.9 ns 0.9 ns
JESD-30 Code S-PBGA-B676 S-PBGA-B676
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 4 4
Number of CLBs 6480 6480
Number of Inputs 440 440
Number of Logic Cells 82944 82944
Number of Outputs 440 440
Number of Terminals 676 676
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 6480 CLBS 6480 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA676,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 3 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 2