XC5VLX50T-1FFV1136I
vs
XC5VLX50T-1FFV1136C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Package Description
BGA-1136
BGA-1136
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.9 ns
0.9 ns
JESD-30 Code
S-PBGA-B1136
S-PBGA-B1136
JESD-609 Code
e1
e1
Length
35 mm
35 mm
Moisture Sensitivity Level
4
4
Number of CLBs
3600
3600
Number of Inputs
480
480
Number of Logic Cells
46080
46080
Number of Outputs
480
480
Number of Terminals
1136
1136
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
3600 CLBS
3600 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1136,34X34,40
BGA1136,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.25 mm
3.25 mm
Supply Voltage-Max
10.5 V
10.5 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
35 mm
35 mm
Base Number Matches
1
1
Compare XC5VLX50T-1FFV1136I with alternatives
Compare XC5VLX50T-1FFV1136C with alternatives