XC5VLX155T-3FFG1136C
vs
XC5VLX155T-2FFG1136C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
BGA-1136
BGA-1136
Pin Count
1136
1136
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.67 ns
0.77 ns
JESD-30 Code
S-PBGA-B1136
S-PBGA-B1136
JESD-609 Code
e1
e1
Length
35 mm
35 mm
Moisture Sensitivity Level
4
4
Number of CLBs
12160
12160
Number of Inputs
640
640
Number of Logic Cells
155648
155648
Number of Outputs
640
640
Number of Terminals
1136
1136
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
12160 CLBS
12160 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1136,34X34,40
BGA1136,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.25 mm
3.25 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
35 mm
35 mm
Base Number Matches
1
1
Compare XC5VLX155T-3FFG1136C with alternatives
Compare XC5VLX155T-2FFG1136C with alternatives