XC5VLX155T-3FF1136C vs XQ5VLX155T-2EF1136I feature comparison

XC5VLX155T-3FF1136C AMD Xilinx

Buy Now Datasheet

XQ5VLX155T-2EF1136I AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description BGA-1136 FCBGA-1136
Pin Count 1136
Reach Compliance Code unknown compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.67 ns 0.77 ns
JESD-30 Code S-PBGA-B1136 S-PBGA-B1136
JESD-609 Code e0 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 4
Number of CLBs 12160 12160
Number of Inputs 640 640
Number of Logic Cells 155648 155648
Number of Outputs 640 640
Number of Terminals 1136 1136
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 12160 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1136,34X34,40 BGA1136,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.25 mm 3.4 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 35 mm 35 mm
Base Number Matches 2 2
Clock Frequency-Max 1265 MHz
Technology CMOS

Compare XC5VLX155T-3FF1136C with alternatives