XC5VLX155-3FFG1760C vs XC5VLX155-3FF1760C feature comparison

XC5VLX155-3FFG1760C AMD

Buy Now Datasheet

XC5VLX155-3FF1760C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Package Description BGA-1760 BGA-1760
Reach Compliance Code compliant not_compliant
Combinatorial Delay of a CLB-Max 0.67 ns 0.67 ns
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
JESD-609 Code e1 e0
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4 4
Number of CLBs 12160 12160
Number of Inputs 800 800
Number of Logic Cells 155648 155648
Number of Outputs 800 800
Number of Terminals 1760 1760
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 12160 CLBS 12160 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 42.5 mm 42.5 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 1760
ECCN Code 3A001.A.7.A
HTS Code 8542.39.00.01

Compare XC5VLX155-3FF1760C with alternatives