XC5VLX155-2FF1760I
vs
XC5VLX155-2FF1760C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Package Description
BGA-1760
BGA-1760
Reach Compliance Code
not_compliant
not_compliant
Combinatorial Delay of a CLB-Max
0.77 ns
0.77 ns
JESD-30 Code
S-PBGA-B1760
S-PBGA-B1760
JESD-609 Code
e0
e0
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
4
4
Number of CLBs
12160
12160
Number of Inputs
800
800
Number of Logic Cells
155648
155648
Number of Outputs
800
800
Number of Terminals
1760
1760
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12160 CLBS
12160 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1760,42X42,40
BGA1760,42X42,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
42.5 mm
42.5 mm
Base Number Matches
2
2