XC5VLX110-1FFG1760C vs XC5VLX110-1FFG1760I feature comparison

XC5VLX110-1FFG1760C AMD Xilinx

Buy Now Datasheet

XC5VLX110-1FFG1760I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description BGA-1760 BGA-1760
Pin Count 1760 1760
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.7.A 3A001.A.7.A
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.9 ns 0.9 ns
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
JESD-609 Code e1 e1
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4 4
Number of CLBs 8640 8640
Number of Inputs 800 800
Number of Logic Cells 110592 110592
Number of Outputs 800 800
Number of Terminals 1760 1760
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 8640 CLBS 8640 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 42.5 mm 42.5 mm
Base Number Matches 1 1

Compare XC5VLX110-1FFG1760C with alternatives

Compare XC5VLX110-1FFG1760I with alternatives