XC5VFX200T-2FFG1738C vs XC5VFX200T-2FF1738C feature comparison

XC5VFX200T-2FFG1738C AMD

Buy Now Datasheet

XC5VFX200T-2FF1738C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Package Description BGA-1738 BGA-1738
Reach Compliance Code not_compliant not_compliant
Combinatorial Delay of a CLB-Max 0.77 ns 0.77 ns
JESD-30 Code S-PBGA-B1738 S-PBGA-B1738
JESD-609 Code e1 e0
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4 4
Number of CLBs 15360 15360
Number of Inputs 960 960
Number of Logic Cells 196608 196608
Number of Outputs 960 960
Number of Terminals 1738 1738
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 15360 CLBS 15360 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1738,42X42,40 BGA1738,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.25 mm 3.25 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 42.5 mm 42.5 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 1738
ECCN Code 3A001.A.7.A
HTS Code 8542.39.00.01

Compare XC5VFX200T-2FF1738C with alternatives