XC5VFX200T-2FF1738I vs XC5VFX200T-1FFG1738C feature comparison

XC5VFX200T-2FF1738I AMD

Buy Now Datasheet

XC5VFX200T-1FFG1738C AMD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Package Description BGA-1738 BGA-1738
Reach Compliance Code not_compliant not_compliant
Combinatorial Delay of a CLB-Max 0.77 ns 0.9 ns
JESD-30 Code S-PBGA-B1738 S-PBGA-B1738
JESD-609 Code e0 e1
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4 4
Number of CLBs 15360 15360
Number of Inputs 960 960
Number of Logic Cells 196608 196608
Number of Outputs 960 960
Number of Terminals 1738 1738
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 15360 CLBS 15360 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1738,42X42,40 BGA1738,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.25 mm 3.25 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 42.5 mm 42.5 mm
Base Number Matches 2 2